
C1206X333J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X333J1GACTUTR-ND - Tape & Reel (TR) 399-C1206X333J1GACTUCT-ND - Cut Tape (CT) 399-C1206X333J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333J1GACTU |
Description | .033UF 100V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.46900 | kr.74.69 |
| 50 | kr.5.98880 | kr.299.44 |
| 100 | kr.5.53040 | kr.553.04 |
| 500 | kr.4.75740 | kr.2,378.70 |
| 1.000 | kr.4.51801 | kr.4,518.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.26530 | kr.10,663.25 |
| 5.000 | kr.4.11287 | kr.20,564.35 |
| 7.500 | kr.4.03652 | kr.30,273.90 |
| 12.500 | kr.3.95187 | kr.49,398.38 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

