
C1808C560JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1808C560JGGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C560JGGACAUTOCT-ND - Cut Tape (CT) 399-C1808C560JGGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C560JGGACAUTO |
Description | CAP CER 56PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.85700 | kr.88.57 |
| 50 | kr.7.16300 | kr.358.15 |
| 100 | kr.6.63860 | kr.663.86 |
| 500 | kr.5.75304 | kr.2,876.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.47884 | kr.5,478.84 |
| 2.000 | kr.5.25314 | kr.10,506.28 |
| 3.000 | kr.5.14003 | kr.15,420.09 |
| 5.000 | kr.5.01466 | kr.25,073.30 |
| 7.000 | kr.4.94135 | kr.34,589.45 |
| 10.000 | kr.4.87083 | kr.48,708.30 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

