
C1206X332KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X332KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1206X332KDRACAUTOCT-ND - Cut Tape (CT) 399-C1206X332KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X332KDRACAUTO |
Description | CAP CER 3300PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X332KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.83900 | kr.58.39 |
| 50 | kr.4.62180 | kr.231.09 |
| 100 | kr.4.24650 | kr.424.65 |
| 500 | kr.3.61190 | kr.1,805.95 |
| 1.000 | kr.3.41574 | kr.3,415.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.20852 | kr.8,021.30 |
| 5.000 | kr.3.08356 | kr.15,417.80 |
| 7.500 | kr.3.02097 | kr.22,657.28 |
| 12.500 | kr.2.95158 | kr.36,894.75 |
| 17.500 | kr.2.91099 | kr.50,942.32 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

