
C1206X271JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206X271JGGACTUTR-ND - Tape & Reel (TR) 399-C1206X271JGGACTUCT-ND - Cut Tape (CT) 399-C1206X271JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X271JGGACTU |
Description | CAP CER 270PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X271JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.8.91400 | kr.89.14 |
| 50 | kr.7.20740 | kr.360.37 |
| 100 | kr.6.68110 | kr.668.11 |
| 500 | kr.5.79134 | kr.2,895.67 |
| 1.000 | kr.5.51586 | kr.5,515.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.28905 | kr.10,578.10 |
| 4.000 | kr.5.10226 | kr.20,409.04 |
| 6.000 | kr.5.00869 | kr.30,052.14 |
| 10.000 | kr.4.90492 | kr.49,049.20 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

