
C1206X225K5RAC3316 | |
---|---|
DigiKey Part Number | 399-C1206X225K5RAC3316TR-ND - Tape & Reel (TR) 399-C1206X225K5RAC3316CT-ND - Cut Tape (CT) 399-C1206X225K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RAC3316 |
Description | CAP CER 1206 2.2UF 50V X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RAC3316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.51000 | kr.8.51 |
10 | kr.5.35000 | kr.53.50 |
50 | kr.4.42500 | kr.221.25 |
100 | kr.4.06590 | kr.406.59 |
500 | kr.3.45780 | kr.1,728.90 |
1.000 | kr.3.26970 | kr.3,269.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.11488 | kr.6,229.76 |
4.000 | kr.2.98741 | kr.11,949.64 |
6.000 | kr.2.92354 | kr.17,541.24 |
10.000 | kr.2.85275 | kr.28,527.50 |
14.000 | kr.2.81135 | kr.39,358.90 |
20.000 | kr.2.77152 | kr.55,430.40 |
Unit Price without VAT: | kr.8.51000 |
---|---|
Unit Price with VAT: | kr.10.63750 |