2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X225K4RACTU

DigiKey Part Number
399-C1206X225K4RACTUTR-ND - Tape & Reel (TR)
399-C1206X225K4RACTUCT-ND - Cut Tape (CT)
399-C1206X225K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X225K4RACTU
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X225K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.37200kr.63.72
50kr.5.06700kr.253.35
100kr.4.66430kr.466.43
500kr.3.98368kr.1,991.84
1.000kr.3.77300kr.3,773.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.59960kr.7,199.20
4.000kr.3.45682kr.13,827.28
6.000kr.3.38531kr.20,311.86
10.000kr.3.30601kr.33,060.10
14.000kr.3.25965kr.45,635.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000