1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X225K3RACTU

DigiKey Part Number
399-C1206X225K3RACTUTR-ND - Tape & Reel (TR)
399-C1206X225K3RACTUCT-ND - Cut Tape (CT)
399-C1206X225K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X225K3RACTU
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X225K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.62000kr.7.62
10kr.4.78100kr.47.81
50kr.3.89640kr.194.82
100kr.3.56990kr.356.99
500kr.3.01862kr.1,509.31
1.000kr.2.84826kr.2,848.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.70794kr.5,415.88
4.000kr.2.47779kr.9,911.16
6.000kr.2.40634kr.14,438.04
10.000kr.2.33405kr.23,340.50
14.000kr.2.31187kr.32,366.18
20.000kr.2.30625kr.46,125.00
24.000kr.2.28715kr.54,891.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.62000
Unit Price with VAT:kr.9.52500