
C1206X225J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X225J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X225J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X225J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225J5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.13600 | kr.91.36 |
| 50 | kr.7.39620 | kr.369.81 |
| 100 | kr.6.85990 | kr.685.99 |
| 500 | kr.5.95212 | kr.2,976.06 |
| 1.000 | kr.5.67119 | kr.5,671.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.43988 | kr.10,879.76 |
| 4.000 | kr.5.24943 | kr.20,997.72 |
| 6.000 | kr.5.15399 | kr.30,923.94 |
| 10.000 | kr.5.04822 | kr.50,482.20 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

