
C1206X224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X224K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X224K5RACTUCT-ND - Cut Tape (CT) 399-C1206X224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.11000 | kr.31.10 |
| 50 | kr.2.39100 | kr.119.55 |
| 100 | kr.2.16770 | kr.216.77 |
| 500 | kr.1.79174 | kr.895.87 |
| 1.000 | kr.1.67546 | kr.1,675.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.29059 | kr.5,162.36 |
| 8.000 | kr.1.27860 | kr.10,228.80 |
| 12.000 | kr.1.27411 | kr.15,289.32 |
| 20.000 | kr.1.26900 | kr.25,380.00 |
| 28.000 | kr.1.26264 | kr.35,353.92 |
| 40.000 | kr.1.25963 | kr.50,385.20 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

