
C1206X224J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X224J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X224J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X224J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224J5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.05900 | kr.50.59 |
| 50 | kr.3.97400 | kr.198.70 |
| 100 | kr.3.63920 | kr.363.92 |
| 500 | kr.3.07478 | kr.1,537.39 |
| 1.000 | kr.2.90017 | kr.2,900.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.63811 | kr.10,552.44 |
| 8.000 | kr.2.54068 | kr.20,325.44 |
| 12.000 | kr.2.49187 | kr.29,902.44 |
| 20.000 | kr.2.43775 | kr.48,755.00 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

