Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X222MMREC7210 | |
|---|---|
DigiKey Part Number | C1206X222MMREC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X222MMREC7210 |
Description | CAP CER 1206 2.2NF 63V X7R 20% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222MMREC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X222MMRECAUTO | KEMET | 0 | C1206X222MMRECAUTO-ND | kr.0.60477 | Parametric Equivalent |
| C1206X222MMRECAUTO7210 | KEMET | 0 | C1206X222MMRECAUTO7210-ND | kr.0.55325 | Parametric Equivalent |
| C1206X222MMRECTU | KEMET | 0 | 399-C1206X222MMRECTUTR-ND | kr.0.55730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50925 | kr.5,092.50 |
| Unit Price without VAT: | kr.0.50925 |
|---|---|
| Unit Price with VAT: | kr.0.63656 |


