C1206X222K3GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.30504
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.16846
Datasheet
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X222K3GEC7210

DigiKey Part Number
C1206X222K3GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X222K3GEC7210
Description
CAP CER 1206 2.2NF 25V C0G 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X222K3GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X222K3GECKEMET0C1206X222K3GEC-NDkr.1.30504Parametric Equivalent
C1206X222K3GECAUTOKEMET0C1206X222K3GECAUTO-NDkr.1.21462Parametric Equivalent
C1206X222K3GECAUTO7210KEMET0C1206X222K3GECAUTO7210-NDkr.1.07128Parametric Equivalent
C1206X222K3GECTUKEMET0399-C1206X222K3GECTUTR-NDkr.1.16846Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.02978kr.10,297.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.02978
Unit Price with VAT:kr.1.28723