
C1206X222K2RACTU | |
|---|---|
DigiKey Part Number  | 399-C1206X222K2RACTUTR-ND - Tape & Reel (TR) 399-C1206X222K2RACTUCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C1206X222K2RACTU  | 
Description  | CAP CER 2200PF 200V X7R 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206X222K2RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.130" L x 0.063" W (3.30mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.1.81800 | kr.18.18 | 
| 50 | kr.1.35800 | kr.67.90 | 
| 100 | kr.1.21660 | kr.121.66 | 
| 500 | kr.0.98778 | kr.493.89 | 
| 1.000 | kr.0.90368 | kr.903.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.79299 | kr.3,171.96 | 
| 8.000 | kr.0.73836 | kr.5,906.88 | 
| 12.000 | kr.0.72220 | kr.8,666.40 | 
| 20.000 | kr.0.70843 | kr.14,168.60 | 
| 28.000 | kr.0.69509 | kr.19,462.52 | 
| 40.000 | kr.0.68224 | kr.27,289.60 | 
| 48.000 | kr.0.67616 | kr.32,455.68 | 
| 96.000 | kr.0.65872 | kr.63,237.12 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 

