2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X222K2RACTU

DigiKey Part Number
399-C1206X222K2RACTUTR-ND - Tape & Reel (TR)
399-C1206X222K2RACTUCT-ND - Cut Tape (CT)
399-C1206X222K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X222K2RACTU
Description
CAP CER 2200PF 200V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X222K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14300kr.21.43
50kr.1.61040kr.80.52
100kr.1.44680kr.144.68
500kr.1.17024kr.585.12
1.000kr.1.08477kr.1,084.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95671kr.3,826.84
8.000kr.0.90912kr.7,272.96
12.000kr.0.88529kr.10,623.48
20.000kr.0.85887kr.17,177.40
28.000kr.0.84343kr.23,616.04
40.000kr.0.82857kr.33,142.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250