Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X222J1GECTU | |
|---|---|
DigiKey Part Number | 399-C1206X222J1GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X222J1GECTU |
Description | CAP CER 1206 2.2NF 100V C0G 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222J1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X222J1GEC | KEMET | 0 | C1206X222J1GEC-ND | kr.1.73573 | Parametric Equivalent |
| C1206X222J1GEC7210 | KEMET | 0 | C1206X222J1GEC7210-ND | kr.1.33905 | Parametric Equivalent |
| C1206X222J1GECAUTO | KEMET | 0 | C1206X222J1GECAUTO-ND | kr.1.55672 | Parametric Equivalent |
| C1206X222J1GECAUTO7210 | KEMET | 0 | C1206X222J1GECAUTO7210-ND | kr.1.37972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.51168 | kr.3,779.20 |
| Unit Price without VAT: | kr.1.51168 |
|---|---|
| Unit Price with VAT: | kr.1.88960 |


