
C1206X202FBGACTU | |
---|---|
DigiKey Part Number | 399-C1206X202FBGACTUTR-ND - Tape & Reel (TR) 399-C1206X202FBGACTUCT-ND - Cut Tape (CT) 399-C1206X202FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X202FBGACTU |
Description | CAP CER 2000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X202FBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.3.62900 | kr.36.29 |
50 | kr.2.95800 | kr.147.90 |
100 | kr.2.69440 | kr.269.44 |
500 | kr.2.24972 | kr.1,124.86 |
1.000 | kr.2.11226 | kr.2,112.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.90592 | kr.7,623.68 |
8.000 | kr.1.81713 | kr.14,537.04 |
12.000 | kr.1.79081 | kr.21,489.72 |
20.000 | kr.1.74822 | kr.34,964.40 |
28.000 | kr.1.72331 | kr.48,252.68 |
40.000 | kr.1.67221 | kr.66,888.40 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |