1.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X185K4RACAUTO

DigiKey Part Number
399-17271-2-ND - Tape & Reel (TR)
399-17271-1-ND - Cut Tape (CT)
399-17271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X185K4RACAUTO
Description
CAP CER 1.8UF 16V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X185K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.60700kr.36.07
50kr.2.78700kr.139.35
100kr.2.53410kr.253.41
500kr.2.10602kr.1,053.01
1.000kr.1.97364kr.1,973.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.83396kr.4,584.90
5.000kr.1.74975kr.8,748.75
7.500kr.1.70757kr.12,806.77
12.500kr.1.66081kr.20,760.12
17.500kr.1.63346kr.28,585.55
25.000kr.1.60716kr.40,179.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750