Similar
Similar
Similar
Similar
Similar

C1206X183J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X183J1GACTUTR-ND - Tape & Reel (TR) 399-C1206X183J1GACTUCT-ND - Cut Tape (CT) 399-C1206X183J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X183J1GACTU |
Description | CAP CER 0.018UF 100V NP0 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X183J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000183JXT | Knowles Syfer | 0 | 1206Y1000183JXT-ND | kr.2.31314 | Similar |
| 1206Y2000183JXT | Knowles Syfer | 0 | 1206Y2000183JXT-ND | kr.2.31314 | Similar |
| 1206Y2500183JXT | Knowles Syfer | 0 | 1206Y2500183JXT-ND | kr.2.31314 | Similar |
| 1206Y5000183JXT | Knowles Syfer | 0 | 1206Y5000183JXT-ND | kr.2.31314 | Similar |
| 1206Y6300183JXT | Knowles Syfer | 0 | 1206Y6300183JXT-ND | kr.2.31314 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.22246 | kr.24,889.84 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |


