Parametric Equivalent
Parametric Equivalent

ELG228M050AQ2AA | |
|---|---|
DigiKey Part Number | 399-ELG228M050AQ2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG228M050AQ2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG228M050AQ2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.798 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSG222M1J---2230S | Surge | 0 | 4403-LSG222M1J---2230S-ND | kr.7.13383 | Parametric Equivalent |
| LSM222M1H---2230S | Surge | 0 | 4403-LSM222M1H---2230S-ND | kr.7.15969 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.8.75670 | kr.10,508.04 |
| Unit Price without VAT: | kr.8.75670 |
|---|---|
| Unit Price with VAT: | kr.10.94588 |



