Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

C1206X154K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X154K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X154K2RACTU |
Description | CAP CER 0.15UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X154K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X154K2REC7210 | KEMET | 0 | C1206X154K2REC7210-ND | kr.0.52579 | Parametric Equivalent |
| C1206X154K2RECAUTO | KEMET | 0 | C1206X154K2RECAUTO-ND | kr.1.06964 | Parametric Equivalent |
| C1206X154K2RECAUTO7210 | KEMET | 0 | C1206X154K2RECAUTO7210-ND | kr.0.57107 | Parametric Equivalent |
| C1206X154K2RECTU | KEMET | 0 | 399-C1206X154K2RECTUTR-ND | kr.0.60757 | Parametric Equivalent |
| 1206Y2000154KXT | Knowles Syfer | 0 | 1206Y2000154KXT-ND | kr.2.48626 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.81759 | kr.3,635.18 |
| Unit Price without VAT: | kr.1.81759 |
|---|---|
| Unit Price with VAT: | kr.2.27199 |



