Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C1206X153K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X153K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X153K5RACTU |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C153KAZ2A | KYOCERA AVX | 0 | 478-KGF31BR71H153KTTR-ND | kr.0.37351 | Direct |
| 1206Y0500153KXT | Knowles Syfer | 0 | 1206Y0500153KXT-ND | kr.1.81415 | Direct |
| 1206Y0500153JXT | Knowles Syfer | 0 | 1206Y0500153JXT-ND | kr.2.17386 | Upgrade |
| 1206Y0630153JXT | Knowles Syfer | 0 | 1206Y0630153JXT-ND | kr.2.17386 | Upgrade |
| 1206Y0630153KXT | Knowles Syfer | 0 | 1206Y0630153KXT-ND | kr.1.81415 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79160 | kr.3,166.40 |
| Unit Price without VAT: | kr.0.79160 |
|---|---|
| Unit Price with VAT: | kr.0.98950 |



