Parametric Equivalent
Parametric Equivalent



C1206X153JARECAUTO | |
|---|---|
DigiKey Part Number | C1206X153JARECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X153JARECAUTO |
Description | CAP CER 1206 15NF 250V X7R 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153JARECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X153JARACAUTO | KEMET | 0 | 399-C1206X153JARACAUTOTR-ND | kr.2.35698 | Parametric Equivalent |
| C1206X153JARECAUTO7210 | KEMET | 0 | C1206X153JARECAUTO7210-ND | kr.0.70325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76627 | kr.3,065.08 |
| Unit Price without VAT: | kr.0.76627 |
|---|---|
| Unit Price with VAT: | kr.0.95784 |



