
C1206X152J5GACTU | |
---|---|
DigiKey Part Number | 399-C1206X152J5GACTUTR-ND - Tape & Reel (TR) 399-C1206X152J5GACTUCT-ND - Cut Tape (CT) 399-C1206X152J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X152J5GACTU |
Description | CAP CER 1500PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X152J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.62400 | kr.26.24 |
50 | kr.1.99680 | kr.99.84 |
100 | kr.1.80350 | kr.180.35 |
500 | kr.1.47738 | kr.738.69 |
1.000 | kr.1.37670 | kr.1,376.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.22560 | kr.4,902.40 |
8.000 | kr.1.16946 | kr.9,355.68 |
12.000 | kr.1.14133 | kr.13,695.96 |
20.000 | kr.1.11016 | kr.22,203.20 |
28.000 | kr.1.09192 | kr.30,573.76 |
40.000 | kr.1.07439 | kr.42,975.60 |
48.000 | kr.1.06608 | kr.51,171.84 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |