
C1206X150J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20312-2-ND - Tape & Reel (TR) 399-20312-1-ND - Cut Tape (CT) 399-20312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X150J5GACAUTO |
Description | CAP CER 15PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X150J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.78660 | kr.89.33 |
| 100 | kr.1.60780 | kr.160.78 |
| 500 | kr.1.30744 | kr.653.72 |
| 1.000 | kr.1.21455 | kr.1,214.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07534 | kr.4,301.36 |
| 8.000 | kr.1.02361 | kr.8,188.88 |
| 12.000 | kr.0.99769 | kr.11,972.28 |
| 20.000 | kr.0.96897 | kr.19,379.40 |
| 28.000 | kr.0.95218 | kr.26,661.04 |
| 40.000 | kr.0.93602 | kr.37,440.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

