1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X122JBGACAUTO

DigiKey Part Number
399-C1206X122JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1206X122JBGACAUTOCT-ND - Cut Tape (CT)
399-C1206X122JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X122JBGACAUTO
Description
COMSMDHIVOLTAGE1200PF 630V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X122JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.00400kr.60.04
50kr.4.76260kr.238.13
100kr.4.37840kr.437.84
500kr.3.72906kr.1,864.53
1.000kr.3.52827kr.3,528.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.36296kr.6,725.92
4.000kr.3.22682kr.12,907.28
6.000kr.3.15863kr.18,951.78
10.000kr.3.08305kr.30,830.50
14.000kr.3.03883kr.42,543.62
20.000kr.2.99631kr.59,926.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250