10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106M3RACTU

DigiKey Part Number
399-15732-2-ND - Tape & Reel (TR)
399-15732-1-ND - Cut Tape (CT)
399-15732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X106M3RACTU
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X106M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.077" (1.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.51400kr.45.14
50kr.3.52760kr.176.38
100kr.3.22330kr.322.33
500kr.2.70832kr.1,354.16
1.000kr.2.54912kr.2,549.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.41811kr.4,836.22
4.000kr.2.31027kr.9,241.08
6.000kr.2.25623kr.13,537.38
10.000kr.2.19634kr.21,963.40
14.000kr.2.16133kr.30,258.62
20.000kr.2.12763kr.42,552.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000