Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X106K4RAC3124 | |
|---|---|
DigiKey Part Number | 399-C1206X106K4RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X106K4RAC3124 |
Description | 10.0UF 16.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106K4RAC3123 | KEMET | 0 | 399-C1206X106K4RAC3123TR-ND | kr.5.23104 | Parametric Equivalent |
| C1206X106K4RAC3198 | KEMET | 0 | 399-C1206X106K4RAC3198TR-ND | kr.5.18495 | Parametric Equivalent |
| C1206X106K4RAC3199 | KEMET | 0 | 399-C1206X106K4RAC3199TR-ND | kr.4.84902 | Parametric Equivalent |
| C1206X106K4RACTU | KEMET | 10.809 | 399-C1206X106K4RACTUCT-ND | kr.13.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.4.89302 | kr.39,144.16 |
| Unit Price without VAT: | kr.4.89302 |
|---|---|
| Unit Price with VAT: | kr.6.11628 |




