
C1206X106J4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X106J4RACTUTR-ND - Tape & Reel (TR) 399-C1206X106J4RACTUCT-ND - Cut Tape (CT) 399-C1206X106J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106J4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106J4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.077" (1.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.12.33900 | kr.123.39 |
| 50 | kr.10.13680 | kr.506.84 |
| 100 | kr.9.45540 | kr.945.54 |
| 500 | kr.8.30262 | kr.4,151.31 |
| 1.000 | kr.7.94577 | kr.7,945.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.65194 | kr.15,303.88 |
| 4.000 | kr.7.40993 | kr.29,639.72 |
| 6.000 | kr.7.28865 | kr.43,731.90 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |

