10 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106J3RACAUTO

DigiKey Part Number
399-15736-2-ND - Tape & Reel (TR)
399-15736-1-ND - Cut Tape (CT)
399-15736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X106J3RACAUTO
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X106J3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.077" (1.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.99300kr.69.93
50kr.5.58940kr.279.47
100kr.5.15510kr.515.51
500kr.4.42152kr.2,210.76
1.000kr.4.19448kr.4,194.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.00755kr.8,015.10
4.000kr.3.85363kr.15,414.52
6.000kr.3.77651kr.22,659.06
10.000kr.3.69103kr.36,910.30
14.000kr.3.64104kr.50,974.56
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000