Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X106J3RAC7210 | |
|---|---|
DigiKey Part Number | C1206X106J3RAC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X106J3RAC7210 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106J3RAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.077" (1.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106J3RACAUTO | KEMET | 21.487 | 399-15736-1-ND | kr.10.52000 | Parametric Equivalent |
| C1206X106J3RACAUTO7210 | KEMET | 0 | C1206X106J3RACAUTO7210-ND | kr.3.72687 | Parametric Equivalent |
| C1206X106J3RACTU | KEMET | 3.086 | 399-15735-1-ND | kr.10.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.68242 | kr.29,459.36 |
| Unit Price without VAT: | kr.3.68242 |
|---|---|
| Unit Price with VAT: | kr.4.60303 |


