
C1210X103J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210X103J1GACTUTR-ND - Tape & Reel (TR) 399-C1210X103J1GACTUCT-ND - Cut Tape (CT) 399-C1210X103J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X103J1GACTU |
Description | CAP CER 10000PF 100V C0G 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X103J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.09400 | kr.30.94 |
| 50 | kr.2.36740 | kr.118.37 |
| 100 | kr.2.14480 | kr.214.48 |
| 500 | kr.1.76860 | kr.884.30 |
| 1.000 | kr.1.65233 | kr.1,652.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52956 | kr.3,823.90 |
| 5.000 | kr.1.45556 | kr.7,277.80 |
| 7.500 | kr.1.41850 | kr.10,638.75 |
| 12.500 | kr.1.37742 | kr.17,217.75 |
| 17.500 | kr.1.35339 | kr.23,684.33 |
| 25.000 | kr.1.33029 | kr.33,257.25 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

