Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X105K5RAC3199 | |
|---|---|
DigiKey Part Number | 399-C1206X105K5RAC3199TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X105K5RAC3199 |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X105K5RAC31233455 | KEMET | 0 | 399-C1206X105K5RAC31233455TR-ND | kr.3.53846 | Parametric Equivalent |
| C1206X105K5RAC3124 | KEMET | 0 | 399-C1206X105K5RAC3124TR-ND | kr.3.25011 | Parametric Equivalent |
| C1206X105K5RAC31243455 | KEMET | 0 | 399-C1206X105K5RAC31243455TR-ND | kr.3.29447 | Parametric Equivalent |
| C1206X105K5RAC3198 | KEMET | 0 | 399-C1206X105K5RAC3198TR-ND | kr.3.44518 | Parametric Equivalent |
| C1206X105K5RAC31993455 | KEMET | 0 | 399-C1206X105K5RAC31993455TR-ND | kr.3.25011 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.20570 | kr.32,057.00 |
| Unit Price without VAT: | kr.3.20570 |
|---|---|
| Unit Price with VAT: | kr.4.00713 |

