
C1206X105K3NACTU | |
|---|---|
DigiKey Part Number | 399-6285-2-ND - Tape & Reel (TR) 399-6285-1-ND - Cut Tape (CT) 399-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K3NACTU |
Description | CAP CER 1UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.66300 | kr.66.63 |
| 50 | kr.5.30920 | kr.265.46 |
| 100 | kr.4.89190 | kr.489.19 |
| 500 | kr.4.18642 | kr.2,093.21 |
| 1.000 | kr.3.96814 | kr.3,968.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.73761 | kr.9,344.02 |
| 5.000 | kr.3.59860 | kr.17,993.00 |
| 7.500 | kr.3.52895 | kr.26,467.12 |
| 12.500 | kr.3.45174 | kr.43,146.75 |
| 17.500 | kr.3.40658 | kr.59,615.15 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

