1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X105J1RACTU

DigiKey Part Number
399-C1206X105J1RACTUTR-ND - Tape & Reel (TR)
399-C1206X105J1RACTUCT-ND - Cut Tape (CT)
399-C1206X105J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X105J1RACTU
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.661
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44100kr.24.41
50kr.1.84740kr.92.37
100kr.1.66490kr.166.49
500kr.1.35612kr.678.06
1.000kr.1.26071kr.1,260.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18219kr.2,364.38
4.000kr.1.11760kr.4,470.40
6.000kr.1.08525kr.6,511.50
10.000kr.1.04939kr.10,493.90
14.000kr.1.02843kr.14,398.02
20.000kr.1.00826kr.20,165.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250