
C1206X104M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20308-2-ND - Tape & Reel (TR) 399-20308-1-ND - Cut Tape (CT) 399-20308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.12400 | kr.21.24 |
| 50 | kr.1.59380 | kr.79.69 |
| 100 | kr.1.43160 | kr.143.16 |
| 500 | kr.1.15756 | kr.578.78 |
| 1.000 | kr.1.07279 | kr.1,072.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94577 | kr.3,783.08 |
| 8.000 | kr.0.89858 | kr.7,188.64 |
| 12.000 | kr.0.87494 | kr.10,499.28 |
| 20.000 | kr.0.84874 | kr.16,974.80 |
| 28.000 | kr.0.83342 | kr.23,335.76 |
| 40.000 | kr.0.81869 | kr.32,747.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

