0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X104KARECAUTO

DigiKey Part Number
399-C1206X104KARECAUTOTR-ND - Tape & Reel (TR)
399-C1206X104KARECAUTOCT-ND - Cut Tape (CT)
399-C1206X104KARECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104KARECAUTO
Description
CAP CER 1206 0.1UF 250V X7R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104KARECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X104KARACAUTOKEMET2.870399-16446-1-NDkr.6.97000Parametric Equivalent
In-Stock: 1.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.40900kr.24.09
50kr.1.82220kr.91.11
100kr.1.64080kr.164.08
500kr.1.33572kr.667.86
1.000kr.1.24144kr.1,241.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.14186kr.2,854.65
5.000kr.1.08187kr.5,409.35
7.500kr.1.05182kr.7,888.65
12.500kr.1.01853kr.12,731.62
17.500kr.0.99905kr.17,483.38
25.000kr.0.98033kr.24,508.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250