0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104KARACTU

DigiKey Part Number
399-C1206X104KARACTUTR-ND - Tape & Reel (TR)
399-C1206X104KARACTUCT-ND - Cut Tape (CT)
399-C1206X104KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104KARACTU
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X104KARACAUTOKEMET2.870399-16446-1-NDkr.6.97000Parametric Equivalent
C1206X104KARECAUTOKEMET1.517399-C1206X104KARECAUTOCT-NDkr.3.93000Parametric Equivalent
1206Y2500104KXTKnowles Syfer881608-1206Y2500104KXTCT-NDkr.6.09000Direct
C3216X7R2E104K160AETDK1.406.933445-8899-1-NDkr.3.30000Direct
C3216X7T2W104K160AETDK431.570445-8897-1-NDkr.6.21000Similar
In-Stock: 736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.39400kr.43.94
50kr.3.42740kr.171.37
100kr.3.12940kr.312.94
500kr.2.62640kr.1,313.20
1.000kr.2.47082kr.2,470.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.30649kr.5,766.23
5.000kr.2.20744kr.11,037.20
7.500kr.2.15781kr.16,183.58
12.500kr.2.10280kr.26,285.00
17.500kr.2.07063kr.36,236.03
25.000kr.2.03968kr.50,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250