10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X103K2RACAUTO

DigiKey Part Number
399-C1206X103K2RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X103K2RACAUTOCT-ND - Cut Tape (CT)
399-C1206X103K2RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X103K2RACAUTO
Description
CAP CER 10000PF 200V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X103K2RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12062C103K4Z2AKYOCERA AVX1.775478-KAF31BR72D103KTCT-NDkr.2.54000Direct
In-Stock: 2.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.23800kr.22.38
50kr.1.68400kr.84.20
100kr.1.51400kr.151.40
500kr.1.22756kr.613.78
1.000kr.1.13904kr.1,139.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.00627kr.4,025.08
8.000kr.0.95693kr.7,655.44
12.000kr.0.93222kr.11,186.64
20.000kr.0.90483kr.18,096.60
28.000kr.0.88882kr.24,886.96
40.000kr.0.87340kr.34,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250