
C1206X103JAGACTU | |
|---|---|
DigiKey Part Number | 399-11911-2-ND - Tape & Reel (TR) 399-11911-1-ND - Cut Tape (CT) 399-11911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103JAGACTU |
Description | CAP CER 10000PF 250V NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103JAGACAUTO | KEMET | 19.066 | 399-11912-1-ND | kr.9.70000 | Parametric Equivalent |
| CS1206JKX7RZBB103 | YAGEO | 5.855 | 13-CS1206JKX7RZBB103CT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.30800 | kr.63.08 |
| 50 | kr.5.01120 | kr.250.56 |
| 100 | kr.4.61240 | kr.461.24 |
| 500 | kr.3.93702 | kr.1,968.51 |
| 1.000 | kr.3.72824 | kr.3,728.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.41473 | kr.13,658.92 |
| 8.000 | kr.3.29816 | kr.26,385.28 |
| 12.000 | kr.3.23973 | kr.38,876.76 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

