Parametric Equivalent
Parametric Equivalent

C1206X103J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20304-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X103J5RACAUTO |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103J5RECAUTO | KEMET | 0 | C1206X103J5RECAUTO-ND | kr.0.76627 | Parametric Equivalent |
| C1206X103J5RECAUTO7210 | KEMET | 0 | C1206X103J5RECAUTO7210-ND | kr.0.70325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06845 | kr.4,273.80 |
| Unit Price without VAT: | kr.1.06845 |
|---|---|
| Unit Price with VAT: | kr.1.33556 |


