
C1206X102KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102KCRACTUTR-ND - Tape & Reel (TR) 399-C1206X102KCRACTUCT-ND - Cut Tape (CT) 399-C1206X102KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102KCRACTU |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.46500 | kr.54.65 |
| 50 | kr.4.31240 | kr.215.62 |
| 100 | kr.3.95620 | kr.395.62 |
| 500 | kr.3.35512 | kr.1,677.56 |
| 1.000 | kr.3.16911 | kr.3,169.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.97267 | kr.7,431.68 |
| 5.000 | kr.2.85424 | kr.14,271.20 |
| 7.500 | kr.2.79490 | kr.20,961.75 |
| 12.500 | kr.2.72914 | kr.34,114.25 |
| 17.500 | kr.2.69067 | kr.47,086.72 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

