C1206X102KARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.51407
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55848
Datasheet
1206 (3216 Metric) 3,20x1,60x0,98mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 3,20x1,60x0,98mm
Finding the Most Accurate Capacitance Measurement

C1206X102KARECTU

DigiKey Part Number
399-C1206X102KARECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X102KARECTU
Description
CAP CER 1206 1NF 250V X7R 10%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102KARECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56258kr.2,250.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.56258
Unit Price with VAT:kr.0.70323