1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102K1RACAUTO

DigiKey Part Number
399-16451-2-ND - Tape & Reel (TR)
399-16451-1-ND - Cut Tape (CT)
399-16451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X102K1RACAUTO
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.96500kr.19.65
50kr.1.47080kr.73.54
100kr.1.31810kr.131.81
500kr.1.06118kr.530.59
1.000kr.0.98188kr.981.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86295kr.3,451.80
8.000kr.0.81877kr.6,550.16
12.000kr.0.79664kr.9,559.68
20.000kr.0.77210kr.15,442.00
28.000kr.0.75777kr.21,217.56
40.000kr.0.74396kr.29,758.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750