
C1206X102JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102JDGACTUTR-ND - Tape & Reel (TR) 399-C1206X102JDGACTUCT-ND - Cut Tape (CT) 399-C1206X102JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102JDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.40200 | kr.94.02 |
| 50 | kr.7.62200 | kr.381.10 |
| 100 | kr.7.07290 | kr.707.29 |
| 500 | kr.6.14472 | kr.3,072.36 |
| 1.000 | kr.5.85740 | kr.5,857.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.62082 | kr.11,241.64 |
| 4.000 | kr.5.42600 | kr.21,704.00 |
| 6.000 | kr.5.32837 | kr.31,970.22 |
| 10.000 | kr.5.22012 | kr.52,201.20 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

