1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102J5RACAUTO

DigiKey Part Number
399-C1206X102J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X102J5RACAUTOCT-ND - Cut Tape (CT)
399-C1206X102J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X102J5RACAUTO
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35200kr.23.52
50kr.1.77640kr.88.82
100kr.1.59830kr.159.83
500kr.1.29944kr.649.72
1.000kr.1.20701kr.1,207.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06845kr.4,273.80
8.000kr.1.01695kr.8,135.60
12.000kr.0.99115kr.11,893.80
20.000kr.0.96257kr.19,251.40
28.000kr.0.94585kr.26,483.80
40.000kr.0.92977kr.37,190.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000