0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206W223KDRACTU

DigiKey Part Number
399-C1206W223KDRACTUTR-ND - Tape & Reel (TR)
399-C1206W223KDRACTUCT-ND - Cut Tape (CT)
399-C1206W223KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206W223KDRACTU
Description
CAP CER 0.022UF 1KV X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206W223KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.6.79600kr.67.96
50kr.5.42200kr.271.10
100kr.4.99780kr.499.78
500kr.4.28102kr.2,140.51
1.000kr.4.05919kr.4,059.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.87653kr.7,753.06
4.000kr.3.72615kr.14,904.60
6.000kr.3.65082kr.21,904.92
10.000kr.3.56730kr.35,673.00
14.000kr.3.51845kr.49,258.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750