0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206V683KCRACTU

DigiKey Part Number
399-6473-2-ND - Tape & Reel (TR)
399-6473-1-ND - Cut Tape (CT)
399-6473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206V683KCRACTU
Description
CAP CER 0.068UF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206V683KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.15400kr.51.54
50kr.4.05640kr.202.82
100kr.3.71650kr.371.65
500kr.3.14300kr.1,571.50
1.000kr.2.96560kr.2,965.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.81956kr.5,639.12
4.000kr.2.69932kr.10,797.28
6.000kr.2.63910kr.15,834.60
10.000kr.2.57234kr.25,723.40
14.000kr.2.53328kr.35,465.92
20.000kr.2.49573kr.49,914.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250