


C1206V223KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206V223KDRACTUTR-ND - Tape & Reel (TR) 399-C1206V223KDRACTUCT-ND - Cut Tape (CT) 399-C1206V223KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V223KDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V223KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.56500 | kr.45.65 |
| 50 | kr.3.56560 | kr.178.28 |
| 100 | kr.3.25880 | kr.325.88 |
| 500 | kr.2.73964 | kr.1,369.82 |
| 1.000 | kr.2.57918 | kr.2,579.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.44705 | kr.4,894.10 |
| 4.000 | kr.2.33830 | kr.9,353.20 |
| 6.000 | kr.2.28381 | kr.13,702.86 |
| 10.000 | kr.2.22342 | kr.22,234.20 |
| 14.000 | kr.2.18810 | kr.30,633.40 |
| 20.000 | kr.2.15412 | kr.43,082.40 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |


