
C1206T472K5RAL7136 | |
|---|---|
DigiKey Part Number | 399-C1206T472K5RAL7136TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T472K5RAL7136 |
Description | 4700PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.37353 | kr.5,494.12 |
| Unit Price without VAT: | kr.1.37353 |
|---|---|
| Unit Price with VAT: | kr.1.71691 |

