
C1206T225K4RALTU | |
|---|---|
DigiKey Part Number | 399-C1206T225K4RALTUTR-ND - Tape & Reel (TR) 399-C1206T225K4RALTUCT-ND - Cut Tape (CT) 399-C1206T225K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T225K4RALTU |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T225K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.90000 | kr.16.90 |
| 10 | kr.11.62900 | kr.116.29 |
| 50 | kr.9.54500 | kr.477.25 |
| 100 | kr.8.90180 | kr.890.18 |
| 500 | kr.8.45466 | kr.4,227.33 |
| 1.000 | kr.7.58880 | kr.7,588.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.12123 | kr.17,803.08 |
| 5.000 | kr.6.90660 | kr.34,533.00 |
| 7.500 | kr.6.79907 | kr.50,993.03 |
| Unit Price without VAT: | kr.16.90000 |
|---|---|
| Unit Price with VAT: | kr.21.12500 |

